There are no models available for this part yet.
Overview of RNR60E4751FPM76 by Vishay Angstrohm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNR60E4751FPM76 by Vishay Angstrohm
Part Data Attributes for RNR60E4751FPM76 by Vishay Angstrohm
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.18 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR60E4751FPM76
This table gives cross-reference parts and alternative options found for RNR60E4751FPM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E4751FPM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN60E4751FRM76 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNN60E4751FRM76 |
RNR60E4751FMM76 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FMM76 |
RNR60E4751FSM761 | RES,AXIAL,METAL FILM,4.75K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR60E4751FPM76 vs RNR60E4751FSM761 |
RNR60E4751FPRSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FPRSL |
RNR60E4751FSM76 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E4751FPM76 vs RNR60E4751FSM76 |
RNR60E4751FRM761 | RES,AXIAL,METAL FILM,4.75K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR60E4751FPM76 vs RNR60E4751FRM761 |
RNR60E4751FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FSRSL1 |
RNR60E4751FRM76 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FRM76 |
RNR60E4751FSM761 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FSM761 |
RNR60E4751FRBSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E4751FPM76 vs RNR60E4751FRBSL |