Part Details for RNR60E2003BMRSL by Vishay Intertechnologies
Overview of RNR60E2003BMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60E2003BMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60E2003BMRSL
|
Avnet Americas | HDN-60 200K .1% T-9 RNR60E2003BM RSL - Custom Tape W/Leader (Alt: RNR60E2003BMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$42.5500 / $47.9964 | Buy Now |
Part Details for RNR60E2003BMRSL
RNR60E2003BMRSL CAD Models
RNR60E2003BMRSL Part Data Attributes
|
RNR60E2003BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E2003BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E2003BMRSL
This table gives cross-reference parts and alternative options found for RNR60E2003BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E2003BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E2003BPRSL | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BPRSL |
RNR60E2003BSM761 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BSM761 |
RNR60E2003BSRSL | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BSRSL |
RNR60E2003BMBSL | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BMBSL |
RNR60E2003BMM76 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BMM76 |
RNR60E2003BPBSL1 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BPBSL1 |
RNR60E2003BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BRRSL1 |
RNR60E2003BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BRBSL1 |
RNR60E2003BRBSL | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BRBSL |
RNR60E2003BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E2003BMRSL vs RNR60E2003BSRSL1 |