Part Details for RNR60E1960BRBSL1 by Vishay Intertechnologies
Overview of RNR60E1960BRBSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60E1960BRBSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60E1960BRBSL1
|
Avnet Americas | HDN-60-1 196 .1% T-9 RNR60E1960BR BSL - Bulk (Alt: RNR60E1960BRBSL1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$45.2882 / $95.3370 | Buy Now |
Part Details for RNR60E1960BRBSL1
RNR60E1960BRBSL1 CAD Models
RNR60E1960BRBSL1 Part Data Attributes
|
RNR60E1960BRBSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E1960BRBSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E1960BRBSL1
This table gives cross-reference parts and alternative options found for RNR60E1960BRBSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E1960BRBSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN60E1960BMM761 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNN60E1960BMM761 |
RNR60E1960BSM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 196 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1960BRBSL1 vs RNR60E1960BSM76 |
RNR60E1960BSM761 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BSM761 |
RNR60E1960BSBSL | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BSBSL |
RNR60E1960BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BRRSL1 |
RNR60E1960BRBSL | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BRBSL |
RNR60E1960BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BSRSL1 |
RNR60E1960BRRSL | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BRRSL |
RNR60E1960BSM76 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BSM76 |
RNR60E1960BRM761 | Fixed Resistor, Metal Film, 0.125W, 196ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1960BRBSL1 vs RNR60E1960BRM761 |