RNR60E1450DSRJ7
Vishay Angstrohm
Description: RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 145 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNR60E1450DSRJ7 by Vishay Angstrohm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR60E1450DSRJ7 by Vishay Angstrohm
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR60E1450DSRJ7 by Vishay Angstrohm

RNR60E1450DSRJ7
Vishay Angstrohm
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMETICALLY SEALED, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
3.18 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
145 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. RNR60E1450DSRJ7
    Vishay Angstrohm
    RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 145 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNR60E1450DSRJ7

This table gives cross-reference parts and alternative options found for RNR60E1450DSRJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E1450DSRJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNR60E1450DSBSL Fixed Resistor, Metal Film, 0.125W, 145ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60E1450DSRJ7 vs RNR60E1450DSBSL
RNR60E1450DSRSL1 Fixed Resistor, Metal Film, 0.125W, 145ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60E1450DSRJ7 vs RNR60E1450DSRSL1
RNN60E1450DRRSL Fixed Resistor, Metal Film, 0.125W, 145ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60E1450DSRJ7 vs RNN60E1450DRRSL
RNR60E1450DSM761 Fixed Resistor, Metal Film, 0.125W, 145ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60E1450DSRJ7 vs RNR60E1450DSM761
RNR60E1450DSBSL1 Fixed Resistor, Metal Film, 0.125W, 145ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60E1450DSRJ7 vs RNR60E1450DSBSL1
RNR60E1450DSM761 RES,AXIAL,METAL FILM,145 OHMS,250WV,.5% +/-TOL,-25,25PPM TC Vishay Angstrohm RNR60E1450DSRJ7 vs RNR60E1450DSM761

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR60E1450DSRJ7 by Vishay Angstrohm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR60E1450DSRJ7 by Vishay Angstrohm

Select Manufacturer
Which Manufacturer of RNR60E1450DSRJ7 would you like to use for your alert(s)?
  • Please alert me when RNR60E1450DSRJ7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR60E1450DSRJ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR60E1450DSRJ7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR60E1450DSRJ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR60E1450DSRJ7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR60E1450DSRJ7 by Vishay Angstrohm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: