Part Details for RNR60C8352DPM76 by Vishay Angstrohm
Overview of RNR60C8352DPM76 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60C8352DPM76
RNR60C8352DPM76 CAD Models
RNR60C8352DPM76 Part Data Attributes
|
RNR60C8352DPM76
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR60C8352DPM76
Vishay Angstrohm
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 83500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C8352DPM76
This table gives cross-reference parts and alternative options found for RNR60C8352DPM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C8352DPM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C8352DMRJ71 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNR60C8352DMRJ71 |
RNR60C8352DSM761 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNR60C8352DSM761 |
RNR60C8352DSRSL | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNR60C8352DSRSL |
RNR60C8352DSM761 | RES,AXIAL,METAL FILM,83.5K OHMS,250WV,.5% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C8352DPM76 vs RNR60C8352DSM761 |
RNR60C8352DSBSL1 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNR60C8352DSBSL1 |
RNN60C8352DPBSL1 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNN60C8352DPBSL1 |
RNN60C8352DSBSL1 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNN60C8352DSBSL1 |
RNR60C8352DSM76 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 83500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C8352DPM76 vs RNR60C8352DSM76 |
RNR60C8352DSRSL1 | Fixed Resistor, Metal Film, 0.125W, 83500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C8352DPM76 vs RNR60C8352DSRSL1 |