Part Details for RNR60C69R8FSRSL by Vishay Intertechnologies
Overview of RNR60C69R8FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C69R8FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C69R8FSRSL
|
Avnet Americas | HDN-60 69.8 1% T-2 RNR60C69R8FS RSL - Custom Tape W/Leader (Alt: RNR60C69R8FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$22.4790 / $23.8950 | Buy Now |
Part Details for RNR60C69R8FSRSL
RNR60C69R8FSRSL CAD Models
RNR60C69R8FSRSL Part Data Attributes
|
RNR60C69R8FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C69R8FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C69R8FSRSL
This table gives cross-reference parts and alternative options found for RNR60C69R8FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C69R8FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C69R8FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FRBSL1 |
RNR60C69R8FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FSRSL1 |
RNR60C69R8FRRSL | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FRRSL |
RNR60C69R8FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FSBSL1 |
RNN60C69R8FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNN60C69R8FPBSL1 |
RNR60C69R8FRM761 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FRM761 |
RNR60C69R8FRM76 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FRM76 |
RNR60C69R8FRM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 69.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C69R8FSRSL vs RNR60C69R8FRM76 |
RNR60C69R8FSM761 | Fixed Resistor, Metal Film, 0.125W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C69R8FSRSL vs RNR60C69R8FSM761 |
RNN60C69R8FMM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 69.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C69R8FSRSL vs RNN60C69R8FMM76 |