Part Details for RNR60C4811BSRSL1 by Vishay Intertechnologies
Overview of RNR60C4811BSRSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C4811BSRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C4811BSRSL1
|
Avnet Americas | HDN-60-1 4.81K .1% T-2 RNR60C4811BS RSL - Custom Tape W/Leader (Alt: RNR60C4811BSRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$33.8074 / $35.9370 | Buy Now |
Part Details for RNR60C4811BSRSL1
RNR60C4811BSRSL1 CAD Models
RNR60C4811BSRSL1 Part Data Attributes
|
RNR60C4811BSRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C4811BSRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C4811BSRSL1
This table gives cross-reference parts and alternative options found for RNR60C4811BSRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C4811BSRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C4811BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BRRSL1 |
RNR60C4811BSRSL | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BSRSL |
RNR60C4811BSM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C4811BSRSL1 vs RNR60C4811BSM76 |
RNR60C4811BRRSL | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BRRSL |
RNR60C4811BSM761 | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BSM761 |
RNR60C4811BRM76 | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BRM76 |
RNR60C4811BRBSL | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BRBSL |
RNN60C4811BMRJ7 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C4811BSRSL1 vs RNN60C4811BMRJ7 |
RNN60C4811BPM76 | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNN60C4811BPM76 |
RNR60C4811BSBSL1 | Fixed Resistor, Metal Film, 0.125W, 4810ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4811BSRSL1 vs RNR60C4811BSBSL1 |