Part Details for RNR60C3322BRM761 by Vishay Angstrohm
Overview of RNR60C3322BRM761 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60C3322BRM761
RNR60C3322BRM761 CAD Models
RNR60C3322BRM761 Part Data Attributes
|
RNR60C3322BRM761
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR60C3322BRM761
Vishay Angstrohm
RES,AXIAL,METAL FILM,33.2K OHMS,250WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C3322BRM761
This table gives cross-reference parts and alternative options found for RNR60C3322BRM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C3322BRM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C3322BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BSRSL1 |
RNR60C3322BPM761 | RES,AXIAL,METAL FILM,33.2K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C3322BRM761 vs RNR60C3322BPM761 |
RNR60C3322BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BRBSL1 |
RNR60C3322BPRSL | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BPRSL |
RNR60C3322BPM761 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BPM761 |
RNR60C3322BSM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C3322BRM761 vs RNR60C3322BSM76 |
RNR60C3322BPM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C3322BRM761 vs RNR60C3322BPM76 |
RNR60C3322BRRSL | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BRRSL |
RNR60C3322BSM761 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNR60C3322BSM761 |
RNN60C3322BMBSL1 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C3322BRM761 vs RNN60C3322BMBSL1 |