Part Details for RNR60C1213DRRSL1 by Vishay Intertechnologies
Overview of RNR60C1213DRRSL1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1213DRRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03T0511
|
Newark | Hdn-60-1 121K .5% T-2 Rnr60C1213Dr Rsl |Vishay RNR60C1213DRRSL1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.9700 / $27.9100 | Buy Now |
DISTI #
RNR60C1213DRRSL1
|
Avnet Americas | HDN-60-1 121K .5% T-2 RNR60C1213DR RSL - Custom Tape W/Leader (Alt: RNR60C1213DRRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$28.8500 / $32.5428 | Buy Now |
Part Details for RNR60C1213DRRSL1
RNR60C1213DRRSL1 CAD Models
RNR60C1213DRRSL1 Part Data Attributes
|
RNR60C1213DRRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1213DRRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1213DRRSL1
This table gives cross-reference parts and alternative options found for RNR60C1213DRRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1213DRRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C1213DSM761 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSM761 |
RNR60C1213DSRSL | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSRSL |
RNR60C1213DSBSL | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSBSL |
RNR60C1213DRBSL | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DRBSL |
RNR60C1213DSBSL1 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSBSL1 |
RNR60C1213DRM761 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DRM761 |
RNR60C1213DRBSL1 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DRBSL1 |
RNR60C1213DSM76 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSM76 |
RNR60C1213DSRSL1 | Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1213DRRSL1 vs RNR60C1213DSRSL1 |