Datasheets
RNR60C1202BPBSL by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR60C1202BPBSL by Vishay Intertechnologies

Overview of RNR60C1202BPBSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNR60C1202BPBSL

Part # Distributor Description Stock Price Buy
DISTI # RNR60C1202BPBSL
Avnet Americas HDN-60 12K .1% T-2 RNR60C1202BP BSL - Bulk (Alt: RNR60C1202BPBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $68.2299
  • 50 $47.2044
  • 100 $35.5232
  • 150 $34.7396
  • 200 $33.9560
  • 250 $33.4336
  • 2,500 $32.6500
$32.6500 / $68.2299 Buy Now

Part Details for RNR60C1202BPBSL

RNR60C1202BPBSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR60C1202BPBSL Part Data Attributes

RNR60C1202BPBSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR60C1202BPBSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HERMETICALLY SEALED, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Diameter 3.18 mm
Package Length 9.53 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for RNR60C1202BPBSL

This table gives cross-reference parts and alternative options found for RNR60C1202BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1202BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR60C1202BSM761 RES,AXIAL,METAL FILM,12K OHMS,250WV,.1% +/-TOL,-50,50PPM TC Vishay Angstrohm RNR60C1202BPBSL vs RNR60C1202BSM761
RNR60C1202BRBSL Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNR60C1202BRBSL
RNR60C1202BMM76 Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNR60C1202BMM76
RNR60C1202BSM761 Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNR60C1202BSM761
RNR60C1202BPM76 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR60C1202BPBSL vs RNR60C1202BPM76
RNR60C1202BRRSL Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNR60C1202BRRSL
RNR60C1202BMM76 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR60C1202BPBSL vs RNR60C1202BMM76
RNR60C1202BMM761 RES,AXIAL,METAL FILM,12K OHMS,250WV,.1% +/-TOL,-50,50PPM TC Vishay Angstrohm RNR60C1202BPBSL vs RNR60C1202BMM761
RNR60C1202BSBSL Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNR60C1202BSBSL
RNN60C1202BSRJ7 Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR60C1202BPBSL vs RNN60C1202BSRJ7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR60C1202BPBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR60C1202BPBSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR60C1202BPBSL would you like to use for your alert(s)?
  • Please alert me when RNR60C1202BPBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR60C1202BPBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR60C1202BPBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR60C1202BPBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR60C1202BPBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR60C1202BPBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: