Part Details for RNR60C1100BPRSL by Vishay Intertechnologies
Overview of RNR60C1100BPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1100BPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C1100BPRSL
|
Avnet Americas | HDN-60 110 .1% T-2 RNR60C1100BP RSL - Custom Tape W/Leader (Alt: RNR60C1100BPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for RNR60C1100BPRSL
RNR60C1100BPRSL CAD Models
RNR60C1100BPRSL Part Data Attributes
|
RNR60C1100BPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1100BPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1100BPRSL
This table gives cross-reference parts and alternative options found for RNR60C1100BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1100BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C1100BPM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C1100BPRSL vs RNR60C1100BPM76 |
RNR60C1100BPBSL1 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BPBSL1 |
RNR60C1100BMRSL1 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BMRSL1 |
RNR60C1100BSM761 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BSM761 |
RNR60C1100BMM761 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BMM761 |
RNR60C1100BRM76 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60C1100BPRSL vs RNR60C1100BRM76 |
RNR60C1100BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BSRSL1 |
RNR60C1100BPM76 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1100BPRSL vs RNR60C1100BPM76 |
RNR60C1100BRM761 | RES,AXIAL,METAL FILM,110 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C1100BPRSL vs RNR60C1100BRM761 |
RNR60C1100BMM761 | RES,AXIAL,METAL FILM,110 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR60C1100BPRSL vs RNR60C1100BMM761 |