Part Details for RNR57E2611FPRSL by Vishay Intertechnologies
Overview of RNR57E2611FPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E2611FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E2611FPRSL
|
Avnet Americas | HDN-57 2.61K 1% T-9 RNR57E2611FP RSL - Custom Tape W/Leader (Alt: RNR57E2611FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$65.8876 / $70.0380 | Buy Now |
Part Details for RNR57E2611FPRSL
RNR57E2611FPRSL CAD Models
RNR57E2611FPRSL Part Data Attributes
|
RNR57E2611FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E2611FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E2611FPRSL
This table gives cross-reference parts and alternative options found for RNR57E2611FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E2611FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E2611FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FSBSL1 |
RNR57E2611FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FRRSL1 |
RNR57E2611FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FRBSL1 |
RNR57E2611FMM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E2611FPRSL vs RNR57E2611FMM76 |
RNR57E2611FSM76 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FSM76 |
RNR57E2611FSRSL | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FSRSL |
RNR57E2611FRM761 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FRM761 |
RNR57E2611FRM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E2611FPRSL vs RNR57E2611FRM76 |
RNR57E2611FSBSL | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2611FPRSL vs RNR57E2611FSBSL |
RNR57E2611FMM761 | RES,AXIAL,METAL FILM,2.61K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E2611FPRSL vs RNR57E2611FMM761 |