Part Details for RNR57E2052FSRSL by Vishay Intertechnologies
Overview of RNR57E2052FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E2052FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E2052FSRSL
|
Avnet Americas | HDN-57 20.5K 1% T-9 RNR57E2052FS RSL - Custom Tape W/Leader (Alt: RNR57E2052FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$64.8500 / $73.1508 | Buy Now |
Part Details for RNR57E2052FSRSL
RNR57E2052FSRSL CAD Models
RNR57E2052FSRSL Part Data Attributes
|
RNR57E2052FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E2052FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E2052FSRSL
This table gives cross-reference parts and alternative options found for RNR57E2052FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E2052FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E2052FMM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E2052FSRSL vs RNR57E2052FMM76 |
RNR57E2052FMM76 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNR57E2052FMM76 |
RNR57E2052FRM761 | RES,AXIAL,METAL FILM,20.5K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E2052FSRSL vs RNR57E2052FRM761 |
RNN57E2052FPM761 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNN57E2052FPM761 |
RNR57E2052FPM76 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNR57E2052FPM76 |
RNR57E2052FSM76 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNR57E2052FSM76 |
RNR57E2052FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNR57E2052FRBSL1 |
RNR57E2052FMBSL | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E2052FSRSL vs RNR57E2052FMBSL |
RNR57E2052FPM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E2052FSRSL vs RNR57E2052FPM76 |
RNN57E2052FRRJ7 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E2052FSRSL vs RNN57E2052FRRJ7 |