Part Details for RNR57E1402FPM761 by Vishay Angstrohm
Overview of RNR57E1402FPM761 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR57E1402FPM761
RNR57E1402FPM761 CAD Models
RNR57E1402FPM761 Part Data Attributes
|
RNR57E1402FPM761
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR57E1402FPM761
Vishay Angstrohm
RES,AXIAL,METAL FILM,14K OHMS,250WV,1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1402FPM761
This table gives cross-reference parts and alternative options found for RNR57E1402FPM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1402FPM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR57E1402FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FMBSL |
RNR57E1402FMM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FMM761 |
RNR57E1402FPM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FPM76 |
RNR57E1402FMRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FMRSL1 |
RNR57E1402FMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FMM76 |
RNR57E1402FRRSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FRRSL1 |
RNR57E1402FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FSM76 |
RNR57E1402FPM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FPM761 |
RNR57E1402FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FPM76 |
RNR57E1402FMM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57E1402FPM761 vs RNR57E1402FMM76 |