There are no models available for this part yet.
Overview of RNR57E1151FRRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR57E1151FRRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR57E1151FRRSL
|
Avnet Americas | HDN-57 1.15K 1% T-9 RNR57E1151FR RSL - Custom Tape W/Leader (Alt: RNR57E1151FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$64.8500 / $73.1508 | Buy Now |
CAD Models for RNR57E1151FRRSL by Vishay Intertechnologies
Part Data Attributes for RNR57E1151FRRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.94 mm
|
Package Length
|
7.14 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR57E1151FRRSL
This table gives cross-reference parts and alternative options found for RNR57E1151FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1151FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E1151FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FRRSL1 |
RNR57E1151FPRSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FPRSL1 |
RNR57E1151FSM761 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FSM761 |
RNR57E1151FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FSRSL1 |
RNR57E1151FRBSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FRBSL |
RNR57E1151FPBSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FPBSL |
RNR57E1151FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FPBSL1 |
RNR57E1151FPM76 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FPM76 |
RNR57E1151FSRSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FSRSL |
RNR57E1151FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FRRSL vs RNR57E1151FSBSL1 |