Part Details for RNR57E1151FPM76 by Vishay Angstrohm
Overview of RNR57E1151FPM76 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR57E1151FPM76
RNR57E1151FPM76 CAD Models
RNR57E1151FPM76 Part Data Attributes
|
RNR57E1151FPM76
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR57E1151FPM76
Vishay Angstrohm
RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Category CO2 Kg | 3.5 | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1151FPM76
This table gives cross-reference parts and alternative options found for RNR57E1151FPM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1151FPM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E1151FPM76 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FPM76 |
RNR57E1151FSM761 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FSM761 |
RNR57E1151FRRSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FRRSL |
RNR57E1151FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FPBSL1 |
RNR57E1151FRBSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FRBSL |
RNR57E1151FRRJ7 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57E1151FPM76 vs RNR57E1151FRRJ7 |
RNR57E1151FRM761 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FRM761 |
RNR57E1151FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FRBSL1 |
RNR57E1151FPRSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FPRSL |
RNR57E1151FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1151FPM76 vs RNR57E1151FRRSL1 |