Part Details for RNR57C1500FRRSL by Vishay Intertechnologies
Overview of RNR57C1500FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C1500FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C1500FRRSL
|
Avnet Americas | HDN-57 150 1% T-2 RNR57C1500FR RSL - Custom Tape W/Leader (Alt: RNR57C1500FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$48.3616 / $51.4080 | Buy Now |
Part Details for RNR57C1500FRRSL
RNR57C1500FRRSL CAD Models
RNR57C1500FRRSL Part Data Attributes
|
RNR57C1500FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C1500FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C1500FRRSL
This table gives cross-reference parts and alternative options found for RNR57C1500FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C1500FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR57C1500FPBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FPBSL1 |
RNR57C1500FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FRM76 |
RNN57C1500FMM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNN57C1500FMM761 |
RNR57C1500FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FSM76 |
RNR57C1500FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FSBSL |
RNR57C1500FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FPBSL |
RNR57C1500FSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FSM76 |
RNR57C1500FPM761 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FPM761 |
RNR57C1500FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR57C1500FRRSL vs RNR57C1500FPM76 |
RNR57C1500FRM761 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,150 OHMS,250WV,1% +/-TOL,-50,50PPM TC | RNR57C1500FRRSL vs RNR57C1500FRM761 |