Part Details for RNR55K90R9FSB1465 by Vishay Intertechnologies
Overview of RNR55K90R9FSB1465 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K90R9FSB1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K90R9FSB1465
|
Avnet Americas | ERC-55-65 90.9 1% T-1 RNR55K90R9FS B14 - Bulk (Alt: RNR55K90R9FSB1465) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7052 / $2.0445 | Buy Now |
Part Details for RNR55K90R9FSB1465
RNR55K90R9FSB1465 CAD Models
RNR55K90R9FSB1465 Part Data Attributes
|
RNR55K90R9FSB1465
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K90R9FSB1465
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K90R9FSB1465
This table gives cross-reference parts and alternative options found for RNR55K90R9FSB1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K90R9FSB1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K90R9FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 90.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K90R9FSB1465 vs RNC55K90R9FPBSL |
RNR55K90R9FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 90.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K90R9FSB1465 vs RNR55K90R9FSRSL |
RNR55K90R9FSBSL | Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K90R9FSB1465 vs RNR55K90R9FSBSL |
RNR55K90R9FSRSL | Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K90R9FSB1465 vs RNR55K90R9FSRSL |
RNR55K90R9FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K90R9FSB1465 vs RNR55K90R9FSRSL65 |
RNR55K90R9FSRSL65 | RES,AXIAL,METAL FILM,90.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC | Vishay Dale | RNR55K90R9FSB1465 vs RNR55K90R9FSRSL65 |
RNR55K90R9FSBSL65 | RES,AXIAL,METAL FILM,90.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC | Vishay Dale | RNR55K90R9FSB1465 vs RNR55K90R9FSBSL65 |
RNR55K90R9FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 90.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K90R9FSB1465 vs RNR55K90R9FSB14 |
ERC5590R900FKEK500 | Fixed Resistor, Metal Film, 0.125W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55K90R9FSB1465 vs ERC5590R900FKEK500 |
RNR55K90R9FSB1465 | RES,AXIAL,METAL FILM,90.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC | Vishay Dale | RNR55K90R9FSB1465 vs RNR55K90R9FSB1465 |