Part Details for RNR55K3833FSRE6 by Vishay Intertechnologies
Overview of RNR55K3833FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K3833FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K3833FSRE6
|
Avnet Americas | ERC-55 383K 1% T-1 RNR55K3833FS RE6 - Tape and Reel (Alt: RNR55K3833FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNR55K3833FSRE6
RNR55K3833FSRE6 CAD Models
RNR55K3833FSRE6 Part Data Attributes
|
RNR55K3833FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K3833FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Total Weight | 80 | |
Category CO2 Kg | 3.5 | |
CO2 | 280 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K3833FSRE6
This table gives cross-reference parts and alternative options found for RNR55K3833FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K3833FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K3833FSBSL | Fixed Resistor, Metal Film, 0.1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K3833FSRE6 vs RNR55K3833FSBSL |
ERC55383K00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55K3833FSRE6 vs ERC55383K00FKEB500 |
RNR55K3833FMBSL | Fixed Resistor, Metal Film, 0.1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K3833FSRE6 vs RNR55K3833FMBSL |
RNR55K3833FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K3833FSRE6 vs RNR55K3833FMRE6 |
RNR55K3833FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K3833FSRE6 vs RNR55K3833FSBSL |
RNR55K3833FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K3833FSRE6 vs RNR55K3833FMBSL |
RNR55K3833FSRSL | Fixed Resistor, Metal Film, 0.1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K3833FSRE6 vs RNR55K3833FSRSL |
RNC55K3833FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K3833FSRE6 vs RNC55K3833FSR36 |
RNC55K3833FMB1465 | Fixed Resistor, Metal Film, 0.1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K3833FSRE6 vs RNC55K3833FMB1465 |
RNR55K3833FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K3833FSRE6 vs RNR55K3833FSRE6 |