Part Details for RNR55K3241FSRE6 by Vishay Intertechnologies
Overview of RNR55K3241FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K3241FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K3241FSRE6
|
Avnet Americas | ERC-55 3.24K 1% T-1 RNR55K3241FS RE6 - Tape and Reel (Alt: RNR55K3241FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2118 / $1.4507 | Buy Now |
Part Details for RNR55K3241FSRE6
RNR55K3241FSRE6 CAD Models
RNR55K3241FSRE6 Part Data Attributes
|
RNR55K3241FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K3241FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K3241FSRE6
This table gives cross-reference parts and alternative options found for RNR55K3241FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K3241FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC553K2400FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR55K3241FSRE6 vs ERC553K2400FKEB500 |
RNC55K3241FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSRSL |
RNC55K3241FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSBSL |
RNR55K3241FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55K3241FSRE6 vs RNR55K3241FSB14 |
RNC55K3241FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FRB14 |
RNC55K3241FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSBSL |
RNR55K3241FRR3665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55K3241FSRE6 vs RNR55K3241FRR3665 |
RNC55K3241FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSB14 |
RNC55K3241FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSRSL |
RNC55K3241FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55K3241FSRE6 vs RNC55K3241FSR36 |