Part Details for RNR55K1962FPRSL65 by Vishay Intertechnologies
Overview of RNR55K1962FPRSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55K1962FPRSL65
RNR55K1962FPRSL65 CAD Models
RNR55K1962FPRSL65 Part Data Attributes
|
RNR55K1962FPRSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K1962FPRSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K1962FPRSL65
This table gives cross-reference parts and alternative options found for RNR55K1962FPRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K1962FPRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K1962FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNR55K1962FRRE6 |
RNC55K1962FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNC55K1962FSRE6 |
RNR55K1962FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNR55K1962FPBSL |
RNC55K1962FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNC55K1962FPB14 |
RNR55K1962FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNR55K1962FRR36 |
RNC55K1962FRB14 | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1962FPRSL65 vs RNC55K1962FRB14 |
RNC55K1962FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNC55K1962FSB14 |
RNC55K1962FSB14 | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1962FPRSL65 vs RNC55K1962FSB14 |
RNR55K1962FRB14 | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1962FPRSL65 vs RNR55K1962FRB14 |
RNC55K1962FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 19600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1962FPRSL65 vs RNC55K1962FPBSL |