Part Details for RNR55K1103FMRSL by Vishay Dale
Overview of RNR55K1103FMRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55K1103FMRSL
RNR55K1103FMRSL CAD Models
RNR55K1103FMRSL Part Data Attributes
|
RNR55K1103FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55K1103FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K1103FMRSL
This table gives cross-reference parts and alternative options found for RNR55K1103FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K1103FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K1103FSRSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1103FMRSL vs RNC55K1103FSRSL |
RNC55K1103FRBSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1103FMRSL vs RNC55K1103FRBSL |
RNC55K1103FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1103FMRSL vs RNC55K1103FRBSL |
RNC55K1103FMB14 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1103FMRSL vs RNC55K1103FMB14 |
RNC55K1103FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1103FMRSL vs RNC55K1103FMB14 |
RNC55K1103FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1103FMRSL vs RNC55K1103FRBSL65 |
RNC55K1103FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1103FMRSL vs RNC55K1103FRB14 |
RNC55K1103FRB14 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1103FMRSL vs RNC55K1103FRB14 |
RNC55K1103FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1103FMRSL vs RNC55K1103FSB14 |
RNC55K1103FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1103FMRSL vs RNC55K1103FSBSL |