Part Details for RNR55K1003FMB14 by Vishay Intertechnologies
Overview of RNR55K1003FMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K1003FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K1003FMB14
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1/8W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNR55K1003FMB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3905 / $1.7665 | Buy Now |
|
Future Electronics | Res Metal Film 100K Ohm 1% 0.125W(1/8W) 100ppm/C 1% Epoxy AXL Bulk RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6800 / $1.8100 | Buy Now |
Part Details for RNR55K1003FMB14
RNR55K1003FMB14 CAD Models
RNR55K1003FMB14 Part Data Attributes
|
RNR55K1003FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K1003FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K1003FMB14
This table gives cross-reference parts and alternative options found for RNR55K1003FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K1003FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K1003FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FRRSL65 |
RNC55K1003FPRE6 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FPRE6 |
RNC55K1003FRRE6 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FRRE6 |
RNR55K1003FSRSL | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNR55K1003FSRSL |
RNR55K1003FSRE8 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNR55K1003FSRE8 |
RNC55K1003FRRSL | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FRRSL |
RNC55K1003FPBSL | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FPBSL |
RNR55K1003FRR36 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNR55K1003FRR36 |
RNC55K1003FPR36 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1003FMB14 vs RNC55K1003FPR36 |
RNR55K1003FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1003FMB14 vs RNR55K1003FSB14 |