Part Details for RNR55J9203BRRE6 by Vishay Dale
Overview of RNR55J9203BRRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J9203BRRE6
RNR55J9203BRRE6 CAD Models
RNR55J9203BRRE6 Part Data Attributes
|
RNR55J9203BRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J9203BRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J9203BRRE6
This table gives cross-reference parts and alternative options found for RNR55J9203BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J9203BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J9203BSBSL | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSBSL |
RNC55J9203BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSRE7 |
RNC55J9203BSRSL | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSRSL |
RNC55J9203BSRE6 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSRE6 |
RNC55J9203BSB14 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSB14 |
RNC55J9203BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J9203BRRE6 vs RNC55J9203BSBSL |
RNC55J9203BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J9203BRRE6 vs RNC55J9203BSB14 |
ERC55920K00BEEK500 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs ERC55920K00BEEK500 |
RNC55J9203BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BSRE8 |
RNC55J9203BRB14 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J9203BRRE6 vs RNC55J9203BRB14 |