Part Details for RNR55J4122BRRE6 by Vishay Dale
Overview of RNR55J4122BRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J4122BRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J4122BRRE6-ND
|
DigiKey | RES 41.2K OHM 1/8W .1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6547 | Buy Now |
Part Details for RNR55J4122BRRE6
RNR55J4122BRRE6 CAD Models
RNR55J4122BRRE6 Part Data Attributes
|
RNR55J4122BRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J4122BRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J4122BRRE6
This table gives cross-reference parts and alternative options found for RNR55J4122BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J4122BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5541K200BEEB500 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J4122BRRE6 vs ERC5541K200BEEB500 |
RNC55J4122BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNC55J4122BSB14 |
RNC55J4122BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55J4122BRRE6 vs RNC55J4122BRRE5 |
RNC55J4122BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNC55J4122BSRSL |
RNC55J4122BSB1465 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J4122BRRE6 vs RNC55J4122BSB1465 |
RNR55J4122BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNR55J4122BRRSL |
RNC55J4122BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNC55J4122BSBSL |
RNC55J4122BSB14 | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J4122BRRE6 vs RNC55J4122BSB14 |
RNR55J4122BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNR55J4122BSRSL |
RNC55J4122BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 41200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J4122BRRE6 vs RNC55J4122BRB14 |