Part Details for RNR55J3241BMRSL by Vishay Intertechnologies
Overview of RNR55J3241BMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J3241BMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J3241BMRSL
|
Avnet Americas | ERC-55 3.24K .1% T-9 RNR55J3241BM RSL - Tape and Reel (Alt: RNR55J3241BMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7758 / $6.9513 | Buy Now |
Part Details for RNR55J3241BMRSL
RNR55J3241BMRSL CAD Models
RNR55J3241BMRSL Part Data Attributes
|
RNR55J3241BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J3241BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J3241BMRSL
This table gives cross-reference parts and alternative options found for RNR55J3241BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J3241BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3241BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3241BMRSL vs RNC55J3241BRRSL |
RNC55J3241BRB14 | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3241BMRSL vs RNC55J3241BRB14 |
ERC553K2400BEEB500 | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3241BMRSL vs ERC553K2400BEEB500 |
RNC55J3241BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3241BMRSL vs RNC55J3241BSRSL |
RNR55J3241BMRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3241BMRSL vs RNR55J3241BMRSL |
RNC55J3241BRRSL | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3241BMRSL vs RNC55J3241BRRSL |
RNC55J3241BRBSL | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3241BMRSL vs RNC55J3241BRBSL |
RNC55J3241BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3241BMRSL vs RNC55J3241BSRE7 |
RNC55J3241BSR36 | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3241BMRSL vs RNC55J3241BSR36 |
RNC55J3241BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3241BMRSL vs RNC55J3241BRB14 |