There are no models available for this part yet.
Overview of RNR55J2492BSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55J2492BSBSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR55J2492BSBSL-ND
|
DigiKey | RES 24.9K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5685 | Buy Now |
CAD Models for RNR55J2492BSBSL by Vishay Dale
Part Data Attributes for RNR55J2492BSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55J2492BSBSL
This table gives cross-reference parts and alternative options found for RNR55J2492BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J2492BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5524K900BEEA500 | Fixed Resistor, Metal Film, 0.125W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J2492BSBSL vs ERC5524K900BEEA500 |
RNC55J2492BSR36 | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2492BSBSL vs RNC55J2492BSR36 |
RNC55J2492BSRE6 | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2492BSBSL vs RNC55J2492BSRE6 |
RNR55J2492BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2492BSBSL vs RNR55J2492BSRSL |
RNC55J2492BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2492BSBSL vs RNC55J2492BRB14 |
RNC55J2492BSRSL | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2492BSBSL vs RNC55J2492BSRSL |
RNC55J2492BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2492BSBSL vs RNC55J2492BPBSL |
RNC55J2492BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55J2492BSBSL vs RNC55J2492BSRE5 |
RNC55J2492BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2492BSBSL vs RNC55J2492BSRSL |
RNC55J2492BRR36 | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2492BSBSL vs RNC55J2492BRR36 |