Part Details for RNR55J2180BSBSL by Vishay Dale
Overview of RNR55J2180BSBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J2180BSBSL
RNR55J2180BSBSL CAD Models
RNR55J2180BSBSL Part Data Attributes
|
RNR55J2180BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J2180BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 218 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J2180BSBSL
This table gives cross-reference parts and alternative options found for RNR55J2180BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J2180BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55218R00BEEK500 | Fixed Resistor, Metal Film, 0.125W, 218ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J2180BSBSL vs ERC55218R00BEEK500 |
RNC55J2180BSB14 | Fixed Resistor, Metal Film, 0.1W, 218ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2180BSBSL vs RNC55J2180BSB14 |
RNR55J2180BMB1465 | Fixed Resistor, Metal Film, 0.1W, 218ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2180BSBSL vs RNR55J2180BMB1465 |
RNC55J2180BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55J2180BSBSL vs RNC55J2180BSRE8 |
RNC55J2180BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2180BSBSL vs RNC55J2180BSRSL |
RNC55J2180BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2180BSBSL vs RNC55J2180BSRE6 |
RNC55J2180BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J2180BSBSL vs RNC55J2180BSRE7 |
RNR55J2180BMR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2180BSBSL vs RNR55J2180BMR36 |
RNC55J2180BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J2180BSBSL vs RNC55J2180BSBSL |
RNC55J2180BPR3665 | Fixed Resistor, Metal Film, 0.1W, 218ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J2180BSBSL vs RNC55J2180BPR3665 |