Part Details for RNR55J1491DSRSL by Vishay Dale
Overview of RNR55J1491DSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J1491DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J1491DSRSL-ND
|
DigiKey | RES 1.49K OHM 1/8W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4939 | Buy Now |
Part Details for RNR55J1491DSRSL
RNR55J1491DSRSL CAD Models
RNR55J1491DSRSL Part Data Attributes
|
RNR55J1491DSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J1491DSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 1490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J1491DSRSL
This table gives cross-reference parts and alternative options found for RNR55J1491DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J1491DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC551K4900DEEK500 | Fixed Resistor, Metal Film, 0.125W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J1491DSRSL vs ERC551K4900DEEK500 |
RNR55J1491DSB14 | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNR55J1491DSB14 |
RNR55J1491DSRSL | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNR55J1491DSRSL |
RNC55J1491DMRE665 | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNC55J1491DMRE665 |
RNR55J1491DSB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 1490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1491DSRSL vs RNR55J1491DSB14 |
RNR55J1491DSBSL | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNR55J1491DSBSL |
RNC55J1491DPR3665 | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNC55J1491DPR3665 |
RNR55J1491DPB14 | Fixed Resistor, Metal Film, 0.1W, 1490ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1491DSRSL vs RNR55J1491DPB14 |
RNC55J1491DSR36 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 1490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1491DSRSL vs RNC55J1491DSR36 |
RNR55J1491DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 1490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1491DSRSL vs RNR55J1491DSBSL |