Part Details for RNR55J1373BRRSL by Vishay Intertechnologies
Overview of RNR55J1373BRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J1373BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J1373BRRSL
|
Avnet Americas | ERC-55 137K .1% T-9 RNR55J1373BR RSL - Tape and Reel (Alt: RNR55J1373BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7758 / $6.9513 | Buy Now |
Part Details for RNR55J1373BRRSL
RNR55J1373BRRSL CAD Models
RNR55J1373BRRSL Part Data Attributes
|
RNR55J1373BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J1373BRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J1373BRRSL
This table gives cross-reference parts and alternative options found for RNR55J1373BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J1373BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55J1373BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J1373BRRSL vs RNR55J1373BRBSL |
RNC55J1373BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BSRSL |
RNC55J1373BSB14 | Vishay Intertechnologies | $6.1005 | Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BSB14 |
ERC55137K00BEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR55J1373BRRSL vs ERC55137K00BEEB500 |
RNR55J1373BSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J1373BRRSL vs RNR55J1373BSBSL65 |
RNC55J1373BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 137000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BRBSL |
RNR55J1373BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 137000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J1373BRRSL vs RNR55J1373BRB14 |
RNC55J1373BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 137000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BSR36 |
RNC55J1373BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 137000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BSRE6 |
RNC55J1373BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 137000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55J1373BRRSL vs RNC55J1373BSBSL |