Part Details for RNR55J1330BMB14 by Vishay Dale
Overview of RNR55J1330BMB14 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J1330BMB14
RNR55J1330BMB14 CAD Models
RNR55J1330BMB14 Part Data Attributes
|
RNR55J1330BMB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J1330BMB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J1330BMB14
This table gives cross-reference parts and alternative options found for RNR55J1330BMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J1330BMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1330BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1330BMB14 vs RNC55J1330BSRSL |
ERC55133R00BEEB500 | Fixed Resistor, Metal Film, 0.125W, 133ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J1330BMB14 vs ERC55133R00BEEB500 |
RNC55J1330BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1330BMB14 vs RNC55J1330BRRSL |
RNC55J1330BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1330BMB14 vs RNC55J1330BRB14 |
RNC55J1330BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1330BMB14 vs RNC55J1330BSRE6 |
RNR55J1330BSR3665 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1330BMB14 vs RNR55J1330BSR3665 |
RNC55J1330BSBSL | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1330BMB14 vs RNC55J1330BSBSL |
RNC55J1330BSB14 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1330BMB14 vs RNC55J1330BSB14 |
RNC55J1330BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1330BMB14 vs RNC55J1330BSB14 |
RNC55J1330BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J1330BMB14 vs RNC55J1330BSRE7 |