Part Details for RNR55H9532FSRSL by Vishay Dale
Overview of RNR55H9532FSRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H9532FSRSL
RNR55H9532FSRSL CAD Models
RNR55H9532FSRSL Part Data Attributes
|
RNR55H9532FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H9532FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 95300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H9532FSRSL
This table gives cross-reference parts and alternative options found for RNR55H9532FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H9532FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H9532FRRSL | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FRRSL |
RNC55H9532FRB14 | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FRB14 |
RNC55H9532FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 95300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9532FSRSL vs RNC55H9532FPR36 |
RNC55H9532FSRE6 | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FSRE6 |
RNC55H9532FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 95300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9532FSRSL vs RNC55H9532FRBSL |
RNC55H9532FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 95300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9532FSRSL vs RNC55H9532FSB14 |
RNC55H9532FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 95300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9532FSRSL vs RNC55H9532FRR36 |
RNC55H9532FPR36 | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FPR36 |
RNC55H9532FRBSL | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FRBSL |
RNC55H9532FSRSL | Fixed Resistor, Metal Film, 0.1W, 95300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9532FSRSL vs RNC55H9532FSRSL |