RNR55H8162BSB14
Vishay Dale
Description: RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 81600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNR55H8162BSB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR55H8162BSB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR55H8162BSB14 by Vishay Dale

RNR55H8162BSB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
81600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNR55H8162BSB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 81600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNR55H8162BSB14

This table gives cross-reference parts and alternative options found for RNR55H8162BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H8162BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC55H8162BMB14 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 81600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55H8162BSB14 vs RNC55H8162BMB14
ERC5581K600BHEB500 Fixed Resistor, Metal Film, 0.125W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNR55H8162BSB14 vs ERC5581K600BHEB500
RNC55H8162BSRE565 Fixed Resistor, Vishay Intertechnologies RNR55H8162BSB14 vs RNC55H8162BSRE565
RNC55H8162BSBSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 81600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55H8162BSB14 vs RNC55H8162BSBSL
RNC55H8162BSR36 Fixed Resistor, Metal Film, 0.1W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H8162BSB14 vs RNC55H8162BSR36
RNC55H8162BSRE665 Fixed Resistor, Metal Film, 0.1W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H8162BSB14 vs RNC55H8162BSRE665
RNC55H8162BSRSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 81600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR55H8162BSB14 vs RNC55H8162BSRSL
RNC55H8162BSBSL Fixed Resistor, Metal Film, 0.1W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H8162BSB14 vs RNC55H8162BSBSL
RNR55H8162BPBSL65 Fixed Resistor, Metal Film, 0.1W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H8162BSB14 vs RNR55H8162BPBSL65
RNC55H8162BSBSL65 RES,AXIAL,METAL FILM,81.6K OHMS,200WV,.1% +/-TOL,-50,50PPM TC Vishay Dale RNR55H8162BSB14 vs RNC55H8162BSBSL65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR55H8162BSB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR55H8162BSB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNR55H8162BSB14 would you like to use for your alert(s)?
  • Please alert me when RNR55H8162BSB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR55H8162BSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR55H8162BSB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR55H8162BSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR55H8162BSB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR55H8162BSB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: