Part Details for RNR55H5621FMR36 by Vishay Intertechnologies
Overview of RNR55H5621FMR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H5621FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ8694
|
Newark | Erc-55 5.62K 1% T-2 Rnr55H5621Fm R36 |Vishay RNR55H5621FMR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
RNR55H5621FMR36
|
Avnet Americas | Res Metal Film 5.62kOhm 1% 0.125W ±50ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNR55H5621FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6150 | Buy Now |
Part Details for RNR55H5621FMR36
RNR55H5621FMR36 CAD Models
RNR55H5621FMR36 Part Data Attributes
|
RNR55H5621FMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H5621FMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H5621FMR36
This table gives cross-reference parts and alternative options found for RNR55H5621FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H5621FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5621FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FSRSL65 |
RNC55H5621FMB14 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FMB14 |
RNC55H5621FSRE6 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FSRE6 |
RNC55H5621FMRE6 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FMRE6 |
RNR55H5621FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H5621FMR36 vs RNR55H5621FMB14 |
RNC55H5621FSRE665 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FSRE665 |
RNC55H5621FRBSL | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FRBSL |
RNR55H5621FMB14 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNR55H5621FMB14 |
RNC55H5621FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNC55H5621FSBSL65 |
RNR55H5621FRR36 | Fixed Resistor, Metal Film, 0.1W, 5620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5621FMR36 vs RNR55H5621FRR36 |