Part Details for RNR55H54R9DRBSL65 by Vishay Intertechnologies
Overview of RNR55H54R9DRBSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H54R9DRBSL65
RNR55H54R9DRBSL65 CAD Models
RNR55H54R9DRBSL65 Part Data Attributes
|
RNR55H54R9DRBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H54R9DRBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 54.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H54R9DRBSL65
This table gives cross-reference parts and alternative options found for RNR55H54R9DRBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H54R9DRBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H54R9DPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 54.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPRSL |
RNR55H54R9DPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNR55H54R9DPR36 |
RNC55H54R9DPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPRSL |
RNC55H54R9DPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 54.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPBSL |
RNC55H54R9DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DSB14 |
RNC55H54R9DPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPB14 |
RNC55H54R9DPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPBSL |
RNC55H54R9DPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 54.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DPB14 |
RNC55H54R9DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 54.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DSB14 |
RNC55H54R9DRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 54.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H54R9DRBSL65 vs RNC55H54R9DRRE6 |