There are no models available for this part yet.
Overview of RNR55H5360FMB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNR55H5360FMB14 by Vishay Dale
Part Data Attributes for RNR55H5360FMB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
536 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H5360FMB14
This table gives cross-reference parts and alternative options found for RNR55H5360FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H5360FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H5360FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H5360FMB14 vs RNR55H5360FSBSL |
RNC55H5360FPB14 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5360FMB14 vs RNC55H5360FPB14 |
RNC55H5360FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H5360FMB14 vs RNC55H5360FSBSL |
RNC55H5360FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55H5360FMB14 vs RNC55H5360FSRE7 |
RNC55H5360FSRE8 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5360FMB14 vs RNC55H5360FSRE8 |
RNC55H5360FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H5360FMB14 vs RNC55H5360FSB14 |
ERC55536R00FHEA500 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5360FMB14 vs ERC55536R00FHEA500 |
RNR55H5360FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H5360FMB14 vs RNR55H5360FSRSL |
RNC55H5360FSR36 | Fixed Resistor, Metal Film, 0.1W, 536ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5360FMB14 vs RNC55H5360FSR36 |
RNC55H5360FSB1465 | RES,AXIAL,METAL FILM,536 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H5360FMB14 vs RNC55H5360FSB1465 |