Part Details for RNR55H4871FSRSL by Vishay Intertechnologies
Overview of RNR55H4871FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H4871FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H4871FSRSL
|
Avnet Americas | ERC-55 4.87K 1% T-2 RNR55H4871FS RSL - Tape and Reel (Alt: RNR55H4871FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $2.2842 | Buy Now |
Part Details for RNR55H4871FSRSL
RNR55H4871FSRSL CAD Models
RNR55H4871FSRSL Part Data Attributes
|
RNR55H4871FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H4871FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H4871FSRSL
This table gives cross-reference parts and alternative options found for RNR55H4871FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4871FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4871FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4871FSRSL vs RNC55H4871FRBSL |
RNC55H4871FRR3665 | RES,AXIAL,METAL FILM,4.87K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H4871FSRSL vs RNC55H4871FRR3665 |
RNR55H4871FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4871FSRSL vs RNR55H4871FMBSL65 |
RNC55H4871FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4871FSRSL vs RNC55H4871FSB14 |
ERC554K8700FHEB500 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H4871FSRSL vs ERC554K8700FHEB500 |
RNC55H4871FPRE6 | Fixed Resistor, Metal Film, 0.1W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4871FSRSL vs RNC55H4871FPRE6 |
RNR55H4871FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4871FSRSL vs RNR55H4871FPB14 |
RNC55H4871FRRSL65 | RES,AXIAL,METAL FILM,4.87K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H4871FSRSL vs RNC55H4871FRRSL65 |
RNC55H4871FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNR55H4871FSRSL vs RNC55H4871FSRE765 |
RNC55H4871FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4871FSRSL vs RNC55H4871FPB14 |