There are no models available for this part yet.
Overview of RNR55H4640FSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H4640FSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P8751
|
Newark | Erc-55 464 1% T-2 Rnr55H4640Fs Bsl |Vishay RNR55H4640FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now | |
DISTI #
RNR55H4640FSBSL
|
Avnet Americas | RES MTLFLM ERC-55 464 1% T-2 - Bulk (Alt: RNR55H4640FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8384 / $2.7783 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9300 | Buy Now |
CAD Models for RNR55H4640FSBSL by Vishay Intertechnologies
Part Data Attributes for RNR55H4640FSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
60 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
464 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H4640FSBSL
This table gives cross-reference parts and alternative options found for RNR55H4640FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4640FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4640FSRE6 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSRE6 |
RNC55H4640FMRE6 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FMRE6 |
RNC55H4640FRB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FRB14 |
RNR55H4640FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4640FSBSL vs RNR55H4640FPRE6 |
RNC55H4640FSRE865 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSRE865 |
RNC55H4640FSB1465 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSB1465 |
RNC55H4640FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSBSL65 |
RNC55H4640FSRE8 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSRE8 |
RNC55H4640FSR36 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FSR36 |
RNC55H4640FMB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640FSBSL vs RNC55H4640FMB14 |