Part Details for RNR55H4423BRRSL by Vishay Dale
Overview of RNR55H4423BRRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H4423BRRSL
RNR55H4423BRRSL CAD Models
RNR55H4423BRRSL Part Data Attributes
|
RNR55H4423BRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H4423BRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H4423BRRSL
This table gives cross-reference parts and alternative options found for RNR55H4423BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4423BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4423BSR36 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4423BRRSL vs RNC55H4423BSR36 |
RNR55H4423BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNR55H4423BSR36 |
RNC55H4423BSRE8 | Fixed Resistor, Metal Film, 0.1W, 442000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4423BRRSL vs RNC55H4423BSRE8 |
RNC55H4423BMB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BMB14 |
RNC55H4423BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BSRSL |
RNC55H4423BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BSR36 |
RNR55H4423BMR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNR55H4423BMR36 |
RNC55H4423BSB1465 | RES,AXIAL,METAL FILM,442K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BSB1465 |
RNC55H4423BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BSBSL |
RNC55H4423BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 442000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H4423BRRSL vs RNC55H4423BSB14 |