Part Details for RNR55H3572FSBSL by Vishay Dale
Overview of RNR55H3572FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H3572FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H3572FSBSL-ND
|
DigiKey | RES 35.7K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7161 | Buy Now |
Part Details for RNR55H3572FSBSL
RNR55H3572FSBSL CAD Models
RNR55H3572FSBSL Part Data Attributes
|
RNR55H3572FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H3572FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3572FSBSL
This table gives cross-reference parts and alternative options found for RNR55H3572FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3572FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H3572FSR3665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FSR3665 |
RNC55H3572FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FSBSL |
RNC55H3572FSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FSRSL65 |
RNC55H3572FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FPB14 |
RNC55H3572FSB1465 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,35.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55H3572FSBSL vs RNC55H3572FSB1465 |
RNC55H3572FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FRRSL |
RNC55H3572FSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FSRE865 |
RNC55H3572FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FRBSL |
RNC55H3572FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,35.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55H3572FSBSL vs RNC55H3572FSR3665 |
RNC55H3572FSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H3572FSBSL vs RNC55H3572FSB1465 |