Part Details for RNR55H3571FSB14 by Vishay Intertechnologies
Overview of RNR55H3571FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H3571FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P1772
|
Newark | Erc-55 3.57K 1% T-2 Rnr55H3571Fs B14 |Vishay RNR55H3571FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
RNR55H3571FSB14
|
Avnet Americas | ERC-55 3.57K 1% T-2 RNR55H3571FS B14 - Bulk (Alt: RNR55H3571FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0136 | Buy Now |
|
Future Electronics | RNR Series 3.57 kOhm 0.125 W ±1% ±50 ppm/°C Axial Military Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$2.5700 / $2.7600 | Buy Now |
|
Quest Components | 80 |
|
$1.1025 / $2.9400 | Buy Now | |
DISTI #
RNR55H3571FSB14
|
TTI | Metal Film Resistors - Through Hole 3.57K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$4.1400 / $4.3200 | Buy Now |
Part Details for RNR55H3571FSB14
RNR55H3571FSB14 CAD Models
RNR55H3571FSB14 Part Data Attributes
|
RNR55H3571FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H3571FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3571FSB14
This table gives cross-reference parts and alternative options found for RNR55H3571FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3571FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H3571FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3571FSB14 vs RNR55H3571FSRSL |
ERC553K5700FHEK500 | Fixed Resistor, Metal Film, 0.125W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H3571FSB14 vs ERC553K5700FHEK500 |
RNC55H3571FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3571FSB14 vs RNC55H3571FSR36 |
RNC55H3571FRRE6 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNC55H3571FRRE6 |
RNC55H3571FSR3865 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNC55H3571FSR3865 |
RNC55H3571FSB1465 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNC55H3571FSB1465 |
RNC55H3571FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNC55H3571FSBSL65 |
RNR55H3571FSR36 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNR55H3571FSR36 |
RNC55H3571FSB14 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNC55H3571FSB14 |
RNR55H3571FRB14 | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3571FSB14 vs RNR55H3571FRB14 |