Part Details for RNR55H3480FRR36 by Vishay Dale
Overview of RNR55H3480FRR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H3480FRR36
RNR55H3480FRR36 CAD Models
RNR55H3480FRR36 Part Data Attributes
|
RNR55H3480FRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H3480FRR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3480FRR36
This table gives cross-reference parts and alternative options found for RNR55H3480FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3480FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3480FSRE665 | Fixed Resistor, Metal Film, 0.1W, 348ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3480FRR36 vs RNC55H3480FSRE665 |
RNC55H3480FSRSL65 | RES,AXIAL,METAL FILM,348 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FSRSL65 |
RNC55H3480FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FPB14 |
RNC55H3480FSRE665 | RES,AXIAL,METAL FILM,348 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FSRE665 |
RNC55H3480FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FSB14 |
RNC55H3480FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FMRE6 |
RNC55H3480FSR36 | Fixed Resistor, Metal Film, 0.1W, 348ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3480FRR36 vs RNC55H3480FSR36 |
RNC55H3480FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FSBSL |
RNC55H3480FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3480FRR36 vs RNC55H3480FPR36 |
RNC55H3480FSRSL | Fixed Resistor, Metal Film, 0.1W, 348ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3480FRR36 vs RNC55H3480FSRSL |