Part Details for RNR55H3012FSR36 by Vishay Dale
Overview of RNR55H3012FSR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H3012FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR55H3012FSR36TR-ND
|
DigiKey | RES 30.1K OHM 1% 1/8W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6697 | Buy Now |
Part Details for RNR55H3012FSR36
RNR55H3012FSR36 CAD Models
RNR55H3012FSR36 Part Data Attributes
|
RNR55H3012FSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H3012FSR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3012FSR36
This table gives cross-reference parts and alternative options found for RNR55H3012FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3012FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H3012FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3012FSR36 vs RNR55H3012FMRSL |
RNC55H3012FSB14 | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3012FSR36 vs RNC55H3012FSB14 |
RNR55H3012FRB14 | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3012FSR36 vs RNR55H3012FRB14 |
RNC55H3012FSBSL | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3012FSR36 vs RNC55H3012FSBSL |
ERC5530K100FHEB500 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H3012FSR36 vs ERC5530K100FHEB500 |
RNC55H3012FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3012FSR36 vs RNC55H3012FPBSL |
RNC55H3012FPRE6 | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3012FSR36 vs RNC55H3012FPRE6 |
RNC55H3012FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3012FSR36 vs RNC55H3012FMBSL |
RNC55H3012FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNR55H3012FSR36 vs RNC55H3012FSRE565 |
RNC55H3012FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H3012FSR36 vs RNC55H3012FPRE6 |