Part Details for RNR55H2913DRRE6 by Vishay Dale
Overview of RNR55H2913DRRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H2913DRRE6
RNR55H2913DRRE6 CAD Models
RNR55H2913DRRE6 Part Data Attributes
|
RNR55H2913DRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H2913DRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2913DRRE6
This table gives cross-reference parts and alternative options found for RNR55H2913DRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2913DRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC55291K00DHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2913DRRE6 vs ERC55291K00DHEK500 |
RNC55H2913DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSRSL |
RNC55H2913DMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DMB14 |
RNC55H2913DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSB14 |
RNC55H2913DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSBSL |
RNC55H2913DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSRSL |
RNC55H2913DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSBSL |
RNC55H2913DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSB14 |
RNC55H2913DSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 291000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DSRE6 |
RNC55H2913DMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2913DRRE6 vs RNC55H2913DMB14 |