Part Details for RNR55H2612FMB14 by Vishay Intertechnologies
Overview of RNR55H2612FMB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2612FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2612FMB14
|
Avnet Americas | ERC-55 26.1K 1% T-2 RNR55H2612FM B14 - Bulk (Alt: RNR55H2612FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNR55H2612FMB14
RNR55H2612FMB14 CAD Models
RNR55H2612FMB14 Part Data Attributes
|
RNR55H2612FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2612FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2612FMB14
This table gives cross-reference parts and alternative options found for RNR55H2612FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2612FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2612FSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FSBSL65 |
RNC55H2612FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FPRE6 |
RNR55H2612FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNR55H2612FSB14 |
RNC55H2612FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 26100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FPB14 |
RNC55H2612FRRE765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FRRE765 |
RNR55H2612FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 26100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2612FMB14 vs RNR55H2612FMR36 |
RNC55H2612FSBSL | Vishay Intertechnologies | $2.9568 | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FSBSL |
RNC55H2612FSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,26.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55H2612FMB14 vs RNC55H2612FSRE665 |
RNC55H2612FSRE665 | Vishay Intertechnologies | $52.3691 | Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FSRE665 |
RNC55H2612FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 26100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2612FMB14 vs RNC55H2612FPR36 |