Part Details for RNR55H2611DSB14 by Vishay Intertechnologies
Overview of RNR55H2611DSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2611DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2611DSB14
|
Avnet Americas | ERC-55 2.61K .5% T-2 RNR55H2611DS B14 - Bulk (Alt: RNR55H2611DSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2875 / $4.4979 | Buy Now |
Part Details for RNR55H2611DSB14
RNR55H2611DSB14 CAD Models
RNR55H2611DSB14 Part Data Attributes
|
RNR55H2611DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2611DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2611DSB14
This table gives cross-reference parts and alternative options found for RNR55H2611DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2611DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H2611DSBSL | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2611DSB14 vs RNR55H2611DSBSL |
RNC55H2611DSB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2611DSB14 vs RNC55H2611DSB14 |
RNR55H2611DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2611DSB14 vs RNR55H2611DSBSL |
RNR55H2611DSRSL | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2611DSB14 vs RNR55H2611DSRSL |
RNC55H2611DSBSL | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2611DSB14 vs RNC55H2611DSBSL |
RNR55H2611DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2611DSB14 vs RNR55H2611DSBSL65 |
RNC55H2611DSB14 | Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2611DSB14 vs RNC55H2611DSB14 |
ERC552K6100DHEK500 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H2611DSB14 vs ERC552K6100DHEK500 |
RNC55H2611DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55H2611DSB14 vs RNC55H2611DSRE5 |
RNC55H2611DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2611DSB14 vs RNC55H2611DSBSL |