Part Details for RNR55H2490BPB14 by Vishay Intertechnologies
Overview of RNR55H2490BPB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2490BPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2490BPB14
|
Avnet Americas | ERC-55 249 .1% T-2 RNR55H2490BP B14 - Bulk (Alt: RNR55H2490BPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2348 / $5.5131 | Buy Now |
DISTI #
V37:1799_09875743
|
Arrow Electronics | Res Metal Film 249 Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.1% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Date Code: 2106 | Americas - 300 |
|
$0.4638 / $0.9414 | Buy Now |
DISTI #
54161062
|
Verical | Res Metal Film 249 Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.1% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2106 | Americas - 300 |
|
$0.4638 | Buy Now |
Part Details for RNR55H2490BPB14
RNR55H2490BPB14 CAD Models
RNR55H2490BPB14 Part Data Attributes
|
RNR55H2490BPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2490BPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2490BPB14
This table gives cross-reference parts and alternative options found for RNR55H2490BPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2490BPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC55249R00BHEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR55H2490BPB14 vs ERC55249R00BHEA500 |
RNR55H2490BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNR55H2490BSBSL |
RNR55H2490BPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNR55H2490BPR36 |
RNC55H2490BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNC55H2490BSR36 |
RNR55H2490BPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNR55H2490BPRSL |
RNR55H2490BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2490BPB14 vs RNR55H2490BSBSL |
RNC55H2490BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR55H2490BPB14 vs RNC55H2490BSRE7 |
RNC55H2490BRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNC55H2490BRRE6 |
RNC55H2490BRB14 | Vishay Intertechnologies | $5.5328 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H2490BPB14 vs RNC55H2490BRB14 |
RNC55H2490BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H2490BPB14 vs RNC55H2490BSRE6 |