There are no models available for this part yet.
Overview of RNR55H2462BRR36 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNR55H2462BRR36 by Vishay Dale
Part Data Attributes for RNR55H2462BRR36 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
24600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H2462BRR36
This table gives cross-reference parts and alternative options found for RNR55H2462BRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2462BRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5524K600BHEA500 | Fixed Resistor, Metal Film, 0.125W, 24600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H2462BRR36 vs ERC5524K600BHEA500 |
RNC55H2462BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNC55H2462BSRSL |
RNC55H2462BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNC55H2462BSB14 |
RNC55H2462BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNC55H2462BSR36 |
RNC55H2462BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNC55H2462BSBSL |
ERC5524K600BHEB500 | Fixed Resistor, Metal Film, 0.125W, 24600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H2462BRR36 vs ERC5524K600BHEB500 |
RNC55H2462BSR36 | Fixed Resistor, Metal Film, 0.1W, 24600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2462BRR36 vs RNC55H2462BSR36 |
RNC55H2462BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNC55H2462BSRE6 |
RNR55H2462BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H2462BRR36 vs RNR55H2462BSB14 |
RNC55H2462BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55H2462BRR36 vs RNC55H2462BSRE8 |