Part Details for RNR55H2211BSRSL by Vishay Intertechnologies
Overview of RNR55H2211BSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2211BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P8493
|
Newark | Erc-55 2.21K .1% T-2 Rnr55H2211Bs Rsl |Vishay RNR55H2211BSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7700 / $5.6000 | Buy Now |
DISTI #
RNR55H2211BSRSL
|
Avnet Americas | ERC-55 2.21K .1% T-2 RNR55H2211BS RSL - Tape and Reel (Alt: RNR55H2211BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.8616 | Buy Now |
Part Details for RNR55H2211BSRSL
RNR55H2211BSRSL CAD Models
RNR55H2211BSRSL Part Data Attributes
|
RNR55H2211BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H2211BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H2211BSRSL
This table gives cross-reference parts and alternative options found for RNR55H2211BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2211BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2211BSRE665 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BSRE665 |
RNR55H2211BRRE6 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNR55H2211BRRE6 |
RNC55H2211BSRE6 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BSRE6 |
RNC55H2211BRR36 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BRR36 |
RNC55H2211BSBSL | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BSBSL |
RNR55H2211BRBSL | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNR55H2211BRBSL |
RNC55H2211BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BSRSL65 |
RNC55H2211BRB14 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNC55H2211BRB14 |
RNR55H2211BSRE6 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNR55H2211BSRE6 |
RNR55H2211BRRSL | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H2211BSRSL vs RNR55H2211BRRSL |