RNR55H2001BMB1465
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNR55H2001BMB1465 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR55H2001BMB1465 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR55H2001BMB1465 by Vishay Intertechnologies

RNR55H2001BMB1465
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNR55H2001BMB1465
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNR55H2001BMB1465

This table gives cross-reference parts and alternative options found for RNR55H2001BMB1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H2001BMB1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC55H2001BSR3665 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSR3665
RNC55H2001BSBSL65 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSBSL65
RNC55H2001BRRE6 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BRRE6
RNC55H2001BSB1465 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSB1465
RNC55H2001BSR36 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSR36
RNC55H2001BSRE565 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSRE565
RNR55H2001BSB14 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNR55H2001BSB14
RNR55H2001BSBSL Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNR55H2001BSBSL
RNR55H2001BSR3665 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNR55H2001BSR3665
RNC55H2001BSRE6 Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55H2001BMB1465 vs RNC55H2001BSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR55H2001BMB1465 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR55H2001BMB1465 by Vishay Intertechnologies

  • Please alert me when RNR55H2001BMB1465 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNR55H2001BMB1465 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR55H2001BMB1465 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNR55H2001BMB1465 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR55H2001BMB1465.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR55H2001BMB1465 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: